
This isolated resistor network from CTS features 7 resistors in a single SOIC package. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The network is RoHS compliant and has a power rating of 200mW per element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 768143101GPTR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 7 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 768 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 768143101GPTR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.