Sign in to ask questions about the CTS 768143271G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 768143271G technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.071inch |
| Lead Free | Contains Lead |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Resistors | 7 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 270R |
| RoHS Compliant | No |
| Series | 768 |
| Thickness | 1.6mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 768143271G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.