
This 8-element isolated resistor network features a resistance of 330 ohms with a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C and is rated for a maximum power dissipation of 2.3 watts. The network is packaged in a surface-mount SOIC package with a terminal pitch of 1.27mm and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 768163331GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.3W |
| Power Per Element | 200mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 768 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 768163331GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.