
The 768163331GPTR13 is an isolated resistor network from CTS, featuring 8 resistors with a resistance of 330 ohms and a tolerance of 2%. This surface-mount device is packaged in a SOIC package and is available in quantities of 2000. The resistor network is designed to operate over a temperature range of -55°C to 125°C and has a power per element rating of 200mW. The device is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 768163331GPTR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 768 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 768163331GPTR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.