The 768 series isolated resistor network is a surface mount device with 8 resistors. It features a 5.6k ohm resistance value and 2% tolerance. The network is packaged in a SOIC case and is available on tape and reel. The resistors are isolated from each other, making this network suitable for applications requiring high isolation. The device operates over a temperature range of -55°C to 125°C and is RoHS compliant.
CTS 768163562GPTR13 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | 768 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 768163562GPTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.