This dual terminator resistor network features 28 resistors with a resistance of 470 ohms and a tolerance of 2%. It is packaged in a surface mount SOIC package with a gull wing termination. The network is designed to operate over a temperature range of -55°C to 125°C and has a power per element rating of 100 milliwatts. The resistors are plated with copper, tin, and silver, and the product is compliant with RoHS regulations.
Sign in to ask questions about the CTS 768165191APTR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 768165191APTR13 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Dual Terminator |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.071inch |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 28 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 768 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 768165191APTR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.