
The CTS 768205131APTR13 is a dual terminator resistor network with 36 resistors, each rated at 330 ohms with a 2% tolerance. It is packaged in a surface mount SOIC package with a gull wing termination and a terminal pitch of 1.27mm. The network is designed to operate over a temperature range of -55°C to 125°C and is rated for 100mW of power per element. The resistor network is RoHS compliant and is available on tape and reel for easy surface mount assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 768205131APTR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Dual Terminator |
| Contact Plating | Copper, Tin, Silver |
| Length | 13.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 36 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 768 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 768205131APTR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
