The CTS 768205171AP is a dual 36-resistor network with a resistance of 470 ohms and a tolerance of 2%. It is packaged in a surface-mount SOIC package with a terminal pitch of 1.27mm and a termination type of gull wing. The resistors have a power rating of 100mW and are RoHS compliant. The device operates over a temperature range of -55°C to 125°C and is available in rail or tube packaging.
CTS 768205171AP technical specifications.
| Package/Case | SOIC |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin, Silver |
| Length | 13.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 36 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 768 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.