
This 10-contact bussed resistor network is designed for high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a power per element rating of 100mW and is packaged in a SIP format for through-hole mounting. The network features a resistance of 1.5kR with a tolerance of 2%. It is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Series | 770 |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |