This 10-contact isolated resistor network from CTS features 5 resistors with a DC rated voltage of 100V and a power per element of 100mW. It has a package quantity of 250 and is packaged in bulk. The network is designed to operate within a temperature range of -55°C to 125°C and is mounted through a hole. The resistors have a tolerance of 2% and a resistance of 150R.
Sign in to ask questions about the CTS 770-103-151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 770-103-151 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 150R |
| Series | 770 |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 770-103-151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.