
This isolated resistor network consists of four 330 ohm resistors with a tolerance of 2%. It is designed for through hole mounting and has a maximum power rating of 200mW per element. The network is packaged in a SIP format and is available in quantities of 250. Operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the CTS 770-83-331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 770-83-331 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.195inch |
| Length | 0.808inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 330R |
| Series | 770 |
| Tolerance | 2% |
| Width | 0.095inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 770-83-331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.