
This 10-element bussed resistor network from CTS is designed for high-reliability applications. It operates within a temperature range of -55°C to 125°C and is rated for 100V DC. The resistors have a resistance of 100R and a power rating of 100mW. The network is packaged in a SIP format with a lead pitch of 2.54mm and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 770101101P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 770 |
| Terminal Pitch | 2.54mm |
| Termination | Radial |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 770101101P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
