
This resistor network features 9 isolated resistors, each with a 1kΩ resistance and 2% tolerance. Designed for through-hole mounting in a 10-pin SIP package, it offers a 1.4W total power dissipation and 100mW per element. Operating across a -55°C to 125°C temperature range, this RoHS compliant component utilizes thick film technology with copper, tin, and silver plated contacts.
Sign in to ask questions about the CTS 770101102P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 770101102P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.5mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 770101102P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
