9-resistor network with 820 Ohm resistance and 2% tolerance, housed in a 10-pin SIP package for through-hole mounting. Features bussed circuitry, 100mW power per element, and a DC rated voltage of 100V. Operates across a temperature range of -55°C to 125°C with copper, tin, and silver contact plating. This lead-free, RoHS compliant component has a terminal pitch of 2.54mm.
Sign in to ask questions about the CTS 770101821P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 770101821P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 1.008inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | 770 |
| Terminal Pitch | 2.54mm |
| Termination | Radial |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 770101821P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.