
Isolated resistor network featuring 9 resistors, each with a resistance of 8.2kR and a tolerance of 2%. This 10-pin SIP (Single In-line Package) component offers a power rating of 100mW per element and a DC rated voltage of 100V. Designed for through-hole mounting with a 2.54mm terminal pitch, it operates across a temperature range of -55°C to 125°C. The contact plating consists of copper, tin, and silver, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the CTS 770101822P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 770101822P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 1.008inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Terminal Pitch | 2.54mm |
| Termination | Radial |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 770101822P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.