This 10-element isolated resistor network is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a power dissipation of 1.4W and a power per element of 100mW. The resistors are through-hole mounted and have a radial termination. The network is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 770103101P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 4 |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Power Per Element | 100mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 770 |
| Termination | Radial |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 770103101P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
