This isolated resistor network features five 220R resistors with a 2% tolerance, each capable of handling 100mW of power. It is designed for through hole mounting and packaged in a SIP format. The network operates within a temperature range of -55°C to 125°C. Note that this product is not RoHS compliant.
Sign in to ask questions about the CTS 770103221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 770103221 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | 770 |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 770103221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.