This 10-element isolated resistor network is designed for high-reliability applications. It features a DC rated voltage of 100V, a resistance of 22kR, and a tolerance of 2%. The network is packaged in a SIP format with a lead pitch of 2.54mm and a length of 25.4mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is lead-free and RoHS compliant, making it suitable for a wide range of applications.
Sign in to ask questions about the CTS 770103223P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 770103223P technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Terminal Pitch | 2.54mm |
| Termination | Radial |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 770103223P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.