The CTS 770105160/260P is a dual terminator resistor network with 16 resistors, each with a value of 260 ohms and a tolerance of 2%. The resistors are mounted on a SIP package and are suitable for through hole mounting. The network operates over a temperature range of -55°C to 125°C and has a power per element rating of 100mW.
Sign in to ask questions about the CTS 770105160/260P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 770105160/260P technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.195inch |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 16 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 260R |
| Series | 770 |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 770105160/260P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.