
This 6-element bussed resistor network is rated for 100V and 100mW per element, with a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a SIP package and is mounted through a hole. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the CTS 77061101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 77061101 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 770 |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 77061101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.