
Resistor network featuring 5 isolated resistors, each with 1kΩ resistance and 2% tolerance. This bussed thick film resistor array is housed in a 6-pin SIP package with a 2.54mm terminal pitch, designed for through-hole mounting. It operates within a temperature range of -55°C to 125°C and offers 100mW power dissipation per element with a DC rated voltage of 100V. The component is lead-free, RoHS compliant, and features copper, tin, and silver contact plating.
Sign in to ask questions about the CTS 77061102P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 77061102P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.5mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 77061102P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
