
Bussed resistor network featuring 5 isolated elements with 10k Ohm resistance and 2% tolerance. This thick film component offers 0.8W total power dissipation with 100mW per element and a ±100ppm/°C temperature coefficient. Encased in a 6-pin SIP package with a 2.54mm terminal pitch, it supports through-hole mounting and operates from -55°C to 125°C. Contact plating includes copper, tin, and silver, with a 50V working voltage.
Sign in to ask questions about the CTS 77061103P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 77061103P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.41mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 7 |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 77061103P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
