This 6-element bussed resistor network from CTS features a DC rated voltage of 100V and a tolerance of 2%. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The network is packaged in bulk and contains lead, making it non-RoHS compliant. Each element has a power rating of 100mW and a resistance of 120 ohms.
CTS 77061121 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 120R |
| RoHS Compliant | No |
| Series | 770 |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.