
Six-pin, through-hole mounted resistor network featuring five isolated 150 Ohm thick film elements, each rated for 100mW. This bussed circuit array offers a 2% resistance tolerance and operates across a temperature range of -55°C to 125°C. The component is housed in a SIP package with a 2.54mm terminal pitch, lead-free and RoHS compliant construction, and copper, tin, silver contact plating.
CTS 77061151P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.5mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 77061151P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.