Six-pin, through-hole mounted resistor network featuring five isolated 330 Ohm thick film elements, each with 100mW power rating and 2% tolerance. This bussed circuit array operates from -55°C to 125°C, with a DC rated voltage of 100V. The SIP package measures 15.24mm in length, 6.35mm in width, and 2.41mm in thickness, with a 2.54mm lead pitch. Contact plating includes copper, tin, and silver, and the component is RoHS compliant and lead-free.
CTS 77061331P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.5mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 77061331P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.