
Six-pin, single in-line package (SIP) resistor network featuring five isolated 4.7kΩ thick film resistors with 2% tolerance. This bussed circuit array offers a DC rated voltage of 100V and 100mW power per element, operating across a temperature range of -55°C to 125°C. Contact plating includes copper, tin, and silver, with a 2.54mm terminal pitch. The component is lead-free and RoHS compliant.
Sign in to ask questions about the CTS 77061472P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 77061472P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 77061472P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.