
Isolated resistor network featuring 5 resistors, each with 820 Ohm resistance and 2% tolerance. This 6-pin SIP package utilizes through-hole mounting with a 2.54mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers 100mW power per element and a 100V DC rated voltage. Contact plating includes copper, tin, and silver, with lead-free and RoHS compliant construction.
Sign in to ask questions about the CTS 77061821P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 77061821P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.6inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | 770 |
| Terminal Pitch | 2.54mm |
| Termination | Radial |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 77061821P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
