Isolated resistor network featuring three 100 Ohm resistors with 2% tolerance, housed in a 6-pin SIP package. This through-hole component offers a power rating of 100mW per element and a DC rated voltage of 100V. Operating across a wide temperature range from -55°C to 125°C, it boasts copper, tin, and silver contact plating and a lead-free, RoHS compliant design. The terminal pitch is 2.54mm, with dimensions of 0.6 inches in length, 0.195 inches in height, and 0.098 inches in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 77063101P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.6inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 770 |
| Terminal Pitch | 2.54mm |
| Termination | Radial |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 77063101P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
