
Resistor network featuring 3 isolated resistors, each with a 1kΩ resistance and 2% tolerance. This thick film technology component is housed in a 6-pin SIP package for through-hole mounting, with a 2.54mm terminal pitch. It operates across a temperature range of -55°C to 125°C and supports a DC rated voltage of 100V, with 100mW power per element. Contact plating is tin/silver, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the CTS 77063102P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 77063102P technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Depth | 2.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 77063102P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
