
This 8-element bussed resistor network from CTS features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through hole mount and has a package quantity of 250 units per package. The resistors are rated for 100mW of power per element and have a resistance of 100 ohms with a tolerance of 2%. The network is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
CTS 77081101P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 770 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.