
Eight-pin SIP resistor network featuring 7 isolated resistors, each with a 10kR resistance and 2% tolerance. This CERMET technology component offers 100mW power per element and a DC rated voltage of 100V. Designed for through-hole mounting with a 2.54mm terminal pitch, it operates within a -55°C to 125°C temperature range and is RoHS compliant. Contact plating is Tin/Silver, with dimensions of 20.52mm length, 4.95mm height, and 2.41mm thickness.
Sign in to ask questions about the CTS 77081103P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 77081103P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Silver |
| Depth | 2.41mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.52mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | CERMET |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 77081103P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.