Eight-pin, 7-resistor network with 150 Ohm resistance and 2% tolerance. Features a bussed circuit type and SIP termination, designed for through-hole mounting. Operating temperature range from -55°C to 125°C, with a maximum power dissipation of 1.1W and 100mW per element. Contact plating includes copper, tin, and silver, with a 2.54mm lead pitch. This lead-free, RoHS compliant component has a DC rated voltage of 100V.
CTS 77081151P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.8inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 1.1W |
| Power Per Element | 100mW |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | 770 |
| Termination | SIP |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 77081151P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.