This 8-channel isolated bussed resistor network features a package quantity of 250 units in bulk packaging. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are lead free and have a power per element of 100mW. The network is RoHS compliant and has a DC rated voltage of 100V.
Sign in to ask questions about the CTS 77081270P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 77081270P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.808inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | 770 |
| Termination | SIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 77081270P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.