This 8-contact bussed resistor network is designed for high-reliability applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is constructed with copper, tin, and silver-plated contacts and is compliant with lead-free and RoHS regulations. The resistors are rated for 100V and 100mW of power per element, with a tolerance of 2% and a resistance of 470 ohms.
CTS 77081471P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 770 |
| Termination | SIP |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 77081471P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
