
This 8-element bussed resistor network is rated for 100V DC and features a 2% tolerance. It is constructed with a power per element of 100mW and is available in a SIP package with through hole mounting. The network operates over a temperature range of -55°C to 125°C and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the CTS 77081680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 77081680 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 68R |
| RoHS Compliant | No |
| Series | 770 |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 77081680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.