Eight-pin SIP resistor network featuring four isolated 10kΩ CERMET elements with 2% tolerance. This through-hole component operates from -55°C to 125°C and supports a DC rated voltage of 100V. Each resistor element is rated for 100mW. The device measures 0.8 inches in length, 0.098 inches in width, and 0.195 inches in height, with a 2.54mm lead pitch. It is RoHS compliant and available in bulk packaging.
CTS 77083103P technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.5mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.8inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | CERMET |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 77083103P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.