
Eight-pin SIP resistor network featuring four isolated 120 Ohm thick film elements, each rated at 100mW. This through-hole component offers a 2.54mm terminal pitch and a 2% resistance tolerance. Operating across a temperature range of -55°C to 125°C, it boasts a DC rated voltage of 100V and lead-free, RoHS compliant construction with copper, tin, silver contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 77083121P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 77083121P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
