This is an 8-pin SIP resistor network featuring 4 isolated CERMET elements, each with a resistance of 220 Ohms and a 2% tolerance. Designed for through-hole mounting, it operates across a temperature range of -55°C to 125°C and supports a DC rated voltage of 100V. The component offers a 2.54mm terminal pitch and is RoHS compliant.
CTS 77083221P technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.41mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.8inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | CERMET |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 77083221P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.