
This 8-element isolated resistor network is rated for 100V DC and 200mW power per element. It features a tolerance of 2% and is available in a 8-pin SIP package. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistors are plated with copper, tin, and silver, and the package is lead-free.
CTS 77083270P technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.808inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | 770 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.095inch |
| RoHS | Compliant |
No datasheet is available for this part.