
Eight-pin SIP resistor network featuring four isolated 330 Ohm thick film elements, each with 100mW power rating and 2% tolerance. Designed for through-hole mounting with a 2.54mm terminal pitch, this RoHS compliant component operates across a -55°C to 125°C temperature range and supports up to 100V DC. Contact plating is tin/silver, and the package dimensions are 0.8-inch length, 0.195-inch height, and 0.098-inch width.
CTS 77083331P technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Depth | 2.41mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.8inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 77083331P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
