
This isolated resistor network from CTS features 8 elements with a 2% tolerance and a maximum operating temperature of 125°C. The network is rated for 100V DC and has a power per element of 100mW. It is available in a SIP package with a lead pitch of 2.54mm and a thickness of 2.41mm. The network is RoHS compliant and lead-free.
CTS 77083821P technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | 770 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 77083821P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
