The 77091103P resistor network from CTS is a CERMET technology device with 8 resistors in a SIP package. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The device is not radiation hardened and is packaged in bulk.
CTS 77091103P technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| RoHS | Compliant |
No datasheet is available for this part.