This 10pF ceramic capacitor is rated for 100VDC with a tolerance of 5%. It features a C0G dielectric and is designed for through-hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and has a radial termination style with a 2.54mm terminal pitch and a maximum height of 2.54mm.
CTS 8101-A100-C0G0-100JLF technical specifications.
| Capacitance | 10pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Terminal Pitch | 2.54mm |
| Height | 2.54(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for CTS 8101-A100-C0G0-100JLF to view detailed technical specifications.
No datasheet is available for this part.