Cap Ceramic 15pF 100V C0G 5% Radial 2.54mm 125°C
CTS 8101-A100-C0G0-150JLF technical specifications.
| Capacitance | 15pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Terminal Pitch | 2.54mm |
| Height | 2.54(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for CTS 8101-A100-C0G0-150JLF to view detailed technical specifications.
No datasheet is available for this part.