This 22pF multilayer ceramic capacitor has a maximum operating voltage of 100VDC and a tolerance of 5%. It features a C0G dielectric and is suitable for use in applications where a high level of stability is required. The capacitor is rated for operation over a temperature range of -55°C to 125°C and is available in a through hole radial package with a terminal pitch of 2.54mm.
CTS 8111-A100-C0G0-220JLF technical specifications.
| Capacitance | 22pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 3.81(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for CTS 8111-A100-C0G0-220JLF to view detailed technical specifications.
No datasheet is available for this part.