Cap Ceramic Single 10pF 6000V C0G 5% (15.7 X 6.37mm) Radial 12.7mm 125°C
CTS 818-631-C0G0-100J technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 818-631-C0G0-100J to view detailed technical specifications.
No datasheet is available for this part.