Cap Ceramic Single 0.01uF 1000V X5U 20% (16.76 X 3.05mm) Radial 9.52mm 125°C
CTS 848-040-X5U0-103M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 848-040 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 848-040-X5U0-103M to view detailed technical specifications.
No datasheet is available for this part.