This 3.6864MHz crystal has a frequency stability of 50ppm and a tolerance of 50ppm. It is packaged in a surface mount format with a lead-free construction. The crystal has a load capacitance of 20pF and an equivalent series resistance of 200 ohms. It operates over a temperature range of -20°C to 70°C.
CTS ATP037SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.146inch |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATP-SM |
| Width | 0.18inch |
| RoHS | Compliant |
No datasheet is available for this part.