Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS ATS036 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS ATS036 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Depth | 4.5mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 3.579545MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 10.85mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 3.579545 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATS |
| Series Resistance | 150R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS036 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
