
CTS ATS036SM technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Depth | 4.83mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 3.579545MHz |
| Frequency Stability | 50ppm |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATS-SM |
| Series Resistance | 150R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.
